JAE Electronics SRCN1A25-16P

Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SRCN1A25-16P.

IHS

Datasheet8 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3636 001
Connector M16 Circular Socket 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Amphenol Sine SystemsC091 31W012 200 2
Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port
Amphenol Sine SystemsT 3635 002
Circular Connector, Plug, 12Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3635 002 U
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of JAE Electronics SRCN1A25-16P provided by its distributors.

Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Miniature Connectors CIRCULAR CONNECTOR
Circular Connectors & Cable Connectors ROHS
Male Pins,Receptacle,Threaded 16pin Aluminum Alloy 10A
SRCN SERIES, CABLE CONNECTING RECEPTACLE, 16 POS., PIN
PLUG, CABLE, SIZE 25, 16WAY, PIN
CONN RCPT MALE 16POS SOLDER CUP
PLUG, CABLE, SIZE 25, 16WAY, PIN; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 16Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS