JAE Electronics SRCN1A21-16S

Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 10.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SRCN1A21-16S.

IHS

Datasheet8 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-18.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2024-12-27

Related Parts

Amphenol IndustrialMS3106A20-29PW
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialCB3101A-22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
EatonMBG19P1
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of JAE Electronics SRCN1A21-16S provided by its distributors.

Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Miniature Connectors CIRCULAR CONNECTOR
Circular Connectors & Cable Connectors ROHS
Female Sockets,Receptacle,Threaded 16pin Aluminum Alloy 5A
SRCN SERIES, CABLE CONNECTING RECEPTACLE, 16 POS., SOCKET
CONN RCPT FMALE 16POS SOLDER CUP
PLUG, CABLE, SIZE 21, 16WAY, SKT
PLUG, CABLE, SIZE 21, 16WAY, SKT; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 16Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Aluminium All
PLUG, CABLE, SIZE 21, 16WAY, SKT; Connector Type:Circular Industrial; Series:SCRN; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:21; Insert Arrangement:21-16; ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS