JAE Electronics SRCN1A21-16P

Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 9.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SRCN1A21-16P.

IHS

Datasheet8 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialCB3101A-22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
EatonMBG19P1
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Plug
Amphenol IndustrialPT06A-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port

Descriptions

Descriptions of JAE Electronics SRCN1A21-16P provided by its distributors.

Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connectors & Cable Connectors ROHS
SRCN SERIES, CABLE CONNECTING RECEPTACLE, 16 POS., PIN
PLUG, CABLE, SIZE 21, 16WAY, PIN
CONN RCPT MALE 16POS SOLDER CUP
PLUG, CABLE, SIZE 21, 16WAY, PIN; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 16Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy
PLUG, CABLE, SIZE 21, 16WAY, PIN; Connector Type:Circular Industrial; Series:SCRN; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:21; Insert Arrangement:21-16; No. ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS