JAE Electronics SRCN1A13-3S

Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SRCN1A13-3S.

IHS

Datasheet8 pages17 years ago

Farnell

Inventory History

3 month trend:
-7.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3260 002
Circular Connector, Plug, 3Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T 3260 002 U
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of JAE Electronics SRCN1A13-3S provided by its distributors.

Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connectors & Cable Connectors ROHS
RCPT CIRC 3 POS CBL SOCKET | JAE Electronics Inc. SRCN1A13-3S
CONN RCPT FMALE 3POS SOLDER CUP
PLUG, CABLE, SIZE 13, 3WAY, SKT
PLUG, CABLE, SIZE 13, 3WAY, SKT; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Aluminium Alloy

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS