
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 670-2688-1-ND | 6,156 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | SM3ZS067U310ABR1200 | 0 | 21h | |||||||||
| Heilind Americas | SM3ZS067U310ABR1200 | 0 | 22h | |||||||||
| TTI | SM3ZS067U310ABR1200 | 0 | 1200 | Tape & Reel | 1d | |||||||
| Heilind Asia | SM3ZS067U310ABR1200 | 0 | 1200 | 16h |
Download datasheets and manufacturer documentation for JAE Electronics SM3ZS067U310ABR1200.
Download JAE Electronics SM3ZS067U310ABR1200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of JAE Electronics SM3ZS067U310ABR1200 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics SM3ZS067U310ABR1200.