
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | NT4R1600 | 8,400 | 14h | |||||||||
| Interstate Connecting Components | NT4R1600 | 1,960 | 12h | |||||||||
| DigiKey | 670-NT4R1600CT-ND | 40,321 | 1 | Cut Tape | ||||||||
| TTI | NT4R1600 | 6,400 | 1600 | Tape & Reel | 20h | |||||||
| Heilind Asia | NT4R1600 | 0 | 1600 | 7h |
Download datasheets and manufacturer documentation for JAE Electronics NT4R1600.
Download JAE Electronics NT4R1600 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download |
Descriptions of JAE Electronics NT4R1600 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics NT4R1600.