JAE Electronics MX44006NF1

Combination Line Connector, 6 Contact(s), Male, Solder Terminal
$ 4.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX44006NF1.

IHS

Datasheet0 pages0 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download JAE Electronics MX44006NF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity184060-1
Automotive Connector Housing, Plug, 6 Ways, AMP SSC System Socket Contacts
TE Connectivity184341-1
Combination Line Connector, 6 Contact(s), Female, Plug
Lock Secondary TPA Mic/P Red
TPA MIC/P 100 LOCK
Conn Housing M 6 POS Crimp RA Cable Mount Black
Amphenol Sine SystemsAT06-6S-SR01BLK
6-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Black

Descriptions

Descriptions of JAE Electronics MX44006NF1 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Solder Terminal
MX44 6w r/a header IP67 high vibration
6pin 3.5mm 1 Header,Latch Holder 3A
1 Tin -40鈩儈+125鈩 Brass Wire To Board Connector ROHS
CONN HEADER PIN R/A 6POS SLD TIN
CONN HEADER BRD EDGE 6POS 3.5MM
HEADER, R/A, MX44, IP67, 6WAY; No. of Contacts: 6Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 17.5mm; Gender: Header; Contact Gender: Pin; Contact Material: Br

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS