JAE Electronics MX34003SF1

Automotive Connector
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34003SF1.

Electro Sonic

Datasheet12 pages4 years ago

HQonline

Farnell

Inventory History

3 month trend:
-41.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Lock Secondary TPA M/P GRA LT
Lock Secondary TPA M/P 3 BLK
Connector Accessories Lock Automotive
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag

Descriptions

Descriptions of JAE Electronics MX34003SF1 provided by its distributors.

AUTOMOTIVE CONNECTOR
Housings (Wire To Board / Wire To Wire ) ROHS
CONN SOCKET HOUSING 2.2MM 3POS
03P Socket Housing Gray 2.20mm
SOCKET, SINGLE ROW, 2.2MM, 3WAY; Product Range: -; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 2.2mm; For Use With: MX34 Socket Contacts; No. of Rows: 1Rows
SOCKET, SINGLE ROW, 2.2MM, 3WAY; Series:MX34; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.2mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Tin; Connector Mounting Orientation:Free Hanging; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS