JAE Electronics MX23A26SF1

CONN RCPT HSG 26POS 2.50MM / 26 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A26SF1.

IHS

Datasheet7 pages12 years ago

Electro Sonic

HQonline

Factory Futures

Farnell

Inventory History

3 month trend:
+120%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1326136-2
Automotive Connectors 26Way Lac Single Gear |Te Connectivity Amp 1326136-2
HIROSE ELECTRICGT8E-24DS-HU
Connector Wire to Board Housing Receptacle 24 Position 2mm Crimp Straight Panel Mount Bag
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag Automotive
TE Connectivity1719059-1
Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount Natural
TE Connectivity1534102-1
Automotive Housing, Rcpt, 20Pos, Black Rohs Compliant: Yes |Te Connectivity Amp 1534102-1

Descriptions

Descriptions of JAE Electronics MX23A26SF1 provided by its distributors.

CONN RCPT HSG 26POS 2.50MM / 26 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Combination Line Connector, 26 Contact(s), Female, Socket
Conn Housing RCP 26 POS 2.5mm Crimp ST Cable Mount Black
2.5mm 2 4.4mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Receptacle 2 26pin Female Socket , 46.6mm*22.2mm
WATERPROOF BOARD TO CABLE, MX23A SERIES 26 POSITION SOCKET HOUSING | JAE Electronics Inc. MX23A26SF1
CONN SOCKET HOUSING 26POS MX23A
MX23A26SF1, JAPAN AVIATION ELECTRONICS
Crimping Terminal Rubber Shell
SOCKET, IP67, 26 WAY; Product Range: -; Gender: Receptacle; No. of Positions: 26Ways; Pitch Spacing: 2.5mm; For Use With: MX23 Socket Contacts; No. of Rows: 2Rows
SOCKET, IP67, 26 WAY; Connector Mounting:Cable; Series:MX23A; Connector Mounting Orientation:Cable; Connector Type:Rectangular Power; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.5mm

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS