
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | MM60-52B1-B1-R850 | 3 | 12h | |||||||||
| Interstate Connecting Components | MM60-52B1-B1-R850 | 1 | 10h | |||||||||
| DigiKey | 670-2274-1-ND | 16,493 | 1 | Cut Tape | ||||||||
| TTI | MM60-52B1-B1-R850 | 0 | 850 | Tape & Reel | 18h | |||||||
| Heilind Asia | MM60-52B1-B1-R850 | 0 | 1 | 5h |
Download datasheets and manufacturer documentation for JAE Electronics MM60-52B1-B1-R850.
Download JAE Electronics MM60-52B1-B1-R850 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of JAE Electronics MM60-52B1-B1-R850 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics MM60-52B1-B1-R850.