Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JAE Electronics M34S75C4F1

JAE Tinned crimping terminal Female terminal, MX34series, maximum0.35mm², min0.2mm²

$ 191.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics M34S75C4F1.

IHS

Datasheet12 pages4 years ago

Electro Sonic

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.68%

CAD Models

Download JAE Electronics M34S75C4F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity31890
PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity320570
Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass

Descriptions

Descriptions of JAE Electronics M34S75C4F1 provided by its distributors.

JAE Tinned crimping terminal Female terminal, MX34series, maximum0.35mm², min0.2mm²
CONN SOCKET 22-24AWG CRIMP TIN / Socket Contact Tin 22-24 AWG Crimp
MX34 SERIES, SOCKET CONTACT, CRIMP, 7500 PIECE REEL
Contact SKT Crimp ST Cable Mount 22-24AWG T/R
Connector Accessory, Contact, Copper Alloy
CRIMP CONTACT, SKT, MX34, 0.22 - 0.35MM2; Product Range: -; Contact Plating: Tin Plated Contacts; Contact Material: Copper; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 22AWG;
CRIMP CONTACT, SKT, MX34, 0.22 - 0.35MM2; Connector Type:Contact, Crimp; For Use With:JAE's MX34 Series; Series:MX34; Current Rating:3A; Contact Plating:Tin; Contact Material:Copper Alloy; Gender:Female; Contact Term ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS