JAE Electronics JN1FS04FK1

PLUG, R/A, JN1, 4WAY, 5.7-7.3MM, SKT; Connector Type: Circular Industrial; Series
$ 8.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN1FS04FK1.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-06-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Circular Connector, 97 Series, Right Angle Plug, 4 Contacts, Solder Pin, Threaded, 14S-2
Amphenol Sine SystemsT3300005U
Connector M16 Circular PIN 4 Position Solder Right Angle Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2P(946)
Connector Standard Cylindrical Circular PL 14S-2 ST Cable Mount

Descriptions

Descriptions of JAE Electronics JN1FS04FK1 provided by its distributors.

PLUG, R/A, JN1, 4WAY, 5.7-7.3MM, SKT; Connector Type:Circular Industrial; Series
Circular Connector, 4 Contact(s), Female, Solder Terminal, Plug
CIRCULAR CONNECTOR - PLASTIC - PCB/PANEL TO CABLE - IP67, 4 CONTACTS | JAE Electronics Inc. JN1FS04FK1
Circular Connectors & Cable Connectors ROHS
CONN PLUG 4POS R/A SOLDER SOCKET
PLUG, R/A, JN1, 4WAY, 5.7-7.3MM, SKT; Connector Type:Circular Industrial; Series:JN1; Connector Body Material:Metal; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:S; Insert Arrangement:-; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS