JAE Electronics JN1AS04MK1

Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
$ 4.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN1AS04MK1.

IHS

Datasheet24 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-44.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Amphenol IndustrialMS3102R14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E14S-2S
Circular Connector, CA, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 14S-2
ITT / CannonMS3102E14S-2PY
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of JAE Electronics JN1AS04MK1 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector - Plastic - Pcb/Panel To Cable - Ip67 4 Contacts
Circular Connectors & Cable Connectors ROHS
Circular Waterproof 4P RECPT PANEL MT
Male Pins,Push-Twist,Receptacle 4pin Synthetic Resin 5A
RECEPTACLE. SQ. PANEL,JN1, 4WAY, PIN
CONN RCPT WATERPRF 4POS SLD PIN
04P FEMALE ONE-PUSH LOCK SILVER
RECEPTACLE. SQ. PANEL,JN1, 4WAY, PIN; Connector Type:Circular Industrial; Series:JN1; Connector Body Material:Metal; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:S; No. of Contacts:4; Contact ;RoHS Compliant: Yes

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS