JAE Electronics FI-RC3-1B-1E-15000

Contact, Conn, Board to Cable, Pcb Plug, Crimp, Fi-r Series, Lcd Compatible, Straight
$ 796.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RC3-1B-1E-15000.

IHS

Datasheet15 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Outer Shroud Contacts,Plug 500¦Ìm 2 40pin 1.5mm 1.14mm 250nm SMD,P=0.5mm 11.45mm*2.8194mm*4.3mm

Descriptions

Descriptions of JAE Electronics FI-RC3-1B-1E-15000 provided by its distributors.

CONTACT, CONN, BOARD TO CABLE, PCB PLUG, CRIMP, FI-R SERIES, LCD COMPATIBLE, STRAIGHT
Connector Headers and PCB Receptacles 100nm 30-36 AWG 6mm
CONN PIN 30-36AWG CRIMP GOLD
UPPER CONTACT-CRIMP HOUSING
15K/REEL 30-36AWG GOLD CONT
Assembly Item
CRIMP CONTACTS
CONTACT, CRIMP FI-R SERIES, BOTTOM ROW; Connector Type:Contact, Crimp; Series:FI-R; Current Rating:0.8A; Contact Plating:Gold; Contact Material:Phosphor Bronze; Gender:Pin; Contact Termination:Crimp; Connector Type:Contact, Crimp; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:40mohm; Insulation Resistance:100Mohm; Max Operating Temperature:80°C; Max Wire Size AWG:30AWG; Min Temperature Operating:-40°C; Min Wire Size AWG:36AWG; Termination Method:Crimp; Wire Size:30AWG; Withstand Voltage:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS