
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 670-3105-1-ND | 982 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | DX07S024XJ4R250 | 0 | 9h | |||||||||
| Heilind Americas | DX07S024XJ4R250 | 0 | 10h | |||||||||
| TTI | DX07S024XJ4R250 | 0 | 6 | Tape & Reel | 15h | |||||||
| Heilind Asia | DX07S024XJ4R250 | 0 | 250 | 3h |
Download datasheets and manufacturer documentation for JAE Electronics DX07S024XJ4R250.
Download JAE Electronics DX07S024XJ4R250 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of JAE Electronics DX07S024XJ4R250 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics DX07S024XJ4R250.