
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | CONN1471 | 350 | 350 | 9h | ||||||||
| Heilind Americas | DX07S024WJ1R350 | 3,937 | 21h | |||||||||
| Interstate Connecting Components | DX07S024WJ1R350 | 918 | 20h | |||||||||
| DigiKey | 670-2949-1-ND | 2,083 | 1 | Cut Tape | ||||||||
| TTI | DX07S024WJ1R350 | 0 | 350 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for JAE Electronics DX07S024WJ1R350.
Download JAE Electronics DX07S024WJ1R350 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of JAE Electronics DX07S024WJ1R350 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics DX07S024WJ1R350.