| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | DX07P024MJ1R1500 | 0 | 21h | |||||||||
| Heilind Asia | DX07P024MJ1R1500 | 0 | 1500 | 14h | ||||||||
| Interstate Connecting Components | DX07P024MJ1R1500 | 0 | 20h | |||||||||
| TTI | DX07P024MJ1R1500 | 0 | 1500 | Tape & Reel | 4h | |||||||
| RS (Formerly Allied Electronics) | DX07P024MJ1R1500 | 0 | 1 | Custom Reel | 2h |
Download datasheets and manufacturer documentation for JAE Electronics DX07P024MJ1R1500.
Download JAE Electronics DX07P024MJ1R1500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of JAE Electronics DX07P024MJ1R1500 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics DX07P024MJ1R1500.