
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | CONIO2364 | 7,113 | 400 | 1d | ||||||||
| Interstate Connecting Components | DP1RD20JQ1R400 | 0 | 11h | |||||||||
| Heilind Americas | DP1RD20JQ1R400 | 0 | 14h | |||||||||
| Heilind Asia | DP1RD20JQ1R400 | 0 | 400 | 5h | ||||||||
| RS (Formerly Allied Electronics) | DP1RD20JQ1R400 | 0 | 1 | Custom Reel | 6h |
Download datasheets and manufacturer documentation for JAE Electronics DP1RD20JQ1R400.
Download JAE Electronics DP1RD20JQ1R400 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of JAE Electronics DP1RD20JQ1R400 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics DP1RD20JQ1R400.