Jacobs 6255D

JACOBS 6255D Drill Chuck, Keyed, Steel, 0.250 In, 3/8-24. More details: Drill Chuck, Keyed, Steel, Plain Bearing,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 6255D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jacobs 6255D provided by its distributors.

JACOBS 6255D Drill Chuck, Keyed, Steel, 0.250 In, 3/8-24. More details: Drill Chuck, Keyed, Steel, Plain Bearing, Capacity Max. 0.250 In., Capacity Min. 0.040 In., Mounting Size 3/8-24, Key Number K7, Mounting Type Threaded, Nominal Capacity 1/4 In., Includes Chuck Key

Manufacturer Aliases

Jacobs has several brands around the world that distributors may use as alternate names. Jacobs may also be known as the following names:

  • Jacobs / Apex
  • IDEAL JACOBS
  • Jacobs Chuck