Jacobs 31406

Jacobs / Jk 80 MT2 Keyls Chuk

Submit Request for Quote

Unfortunately we do not know of any distributors for 31406. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jacobs 31406 provided by its distributors.

Jacobs / JK 80 MT2 KEYLS CHUK
JACOBS 31406 Drill Chuck, Keyless, Steel, 0.315 In, 2MT. More details: High Torque Drill Chuck, Keyless, Steel, Ball Bearing, Capacity Max. 0.315 In., Capacity Min. 0 In., Mounting Size 2MT, Mounting Type Integral Morse Taper Shank, Includes Wrench

Manufacturer Aliases

Jacobs has several brands around the world that distributors may use as alternate names. Jacobs may also be known as the following names:

  • Jacobs / Apex
  • IDEAL JACOBS
  • Jacobs Chuck