Jacob 50616ML-F

CABLE GLAND, BRASS, 9mm, M16, SILVER; Thread Size - Imperial: -; Metric: M16 x 1.5; Cable Diameter Min: 5mm; Max: 9mm;
$ 6.6
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark50616ML-F1371

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50616ML-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-19.83%

Related Parts

3M Scotchlok 4460-D/Fo Shield Bond Connector |3M 4460-D/FO

Descriptions

Descriptions of Jacob 50616ML-F provided by its distributors.

CABLE GLAND, BRASS, 9mm, M16, SILVER; Thread Size - Imperial:-; Metric:M16 x 1.5; Cable Diameter Min:5mm; Max:9mm;
Cable Clamp (Gland); Diámetro De Cable Min:5Mm; Diámetro De Cable Max:9Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M16 X 1.5; Material Del Prensa Estopa:Latón; Color Del Casquillo:Silver; Ip/Nema:Ip68 |Jacob 50616ML-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH