Jacob 50016EMV-F

GLAND, EMC, PG16; Thread Size - Imperial: -; Thread Size - Metric: PG16; Cable Diameter Min: 10mm; Cable Diameter...
$ 11.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50016EMV-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Jacob 50016EMV-F provided by its distributors.

GLAND, EMC, PG16; Thread Size - Imperial:-; Thread Size - Metric:PG16; Cable Diameter Min:10mm; Cable Diameter Max:14mm; Cable Gland Material:Brass; Gland Colour:Grey; IP / NEMA Rating:IP68; Product Range:-; SVHC:No SVHC

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH