Jacob 50013PABS-F

GLAND, SPIRAL TOP, PG13; Thread Size - Imperial: -; Thread Size - Metric: PG13.5; Cable Diameter Min: 6mm; Cable...
$ 2.83
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark50013PABS-F131

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50013PABS-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jacob 50013PABS-F provided by its distributors.

GLAND, SPIRAL TOP, PG13; Thread Size - Imperial:-; Thread Size - Metric:PG13.5; Cable Diameter Min:6mm; Cable Diameter Max:12mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP68; Produ

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH