Jacob 50013M20PASW-F

GLAND, DOME TOP, POLYAMIDE, M20; Thread Size - Imperial: -; Metric: M20 x 1.5; Cable Diameter Min: 6mm; Max: 12mm;
$ 1.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50013M20PASW-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Jacob 50013M20PASW-F provided by its distributors.

GLAND, DOME TOP, POLYAMIDE, M20; Thread Size - Imperial:-; Metric:M20 x 1.5; Cable Diameter Min:6mm; Max:12mm;
GLAND, DOME TOP, M20, 6-12MM
Cable Clamp (Gland); Diámetro De Cable Min:6Mm; Diámetro De Cable Max:12Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M20 X 1.5; Material Del Prensa Estopa:Nylon 6 (Poliamida 6); Color Del Casquillo:Black; Color:Black |Jacob 50013M20PASW-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1168784