Jacob 50007M12BSSW-F

SPIRAL CABLE GLAND, PA, 6.5mm, BLACK; Thread Size - Imperial: -; Metric: M12 x 1.5; Cable Diameter Min: 3mm; Max:...
$ 2.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50007M12BSSW-F.

Farnell

Datasheet1 page12 years ago
Datasheet164 pages15 years ago
Datasheet2 pages16 years ago

Newark

element14

Inventory History

3 month trend:
-9.59%

Descriptions

Descriptions of Jacob 50007M12BSSW-F provided by its distributors.

SPIRAL CABLE GLAND, PA, 6.5mm, BLACK; Thread Size - Imperial:-; Metric:M12 x 1.5; Cable Diameter Min:3mm; Max:6.5mm;
Cable Clamp (Gland); Diámetro De Cable Min:3Mm; Diámetro De Cable Max:6.5Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M12 X 1.5; Material Del Prensa Estopa:Nylon 6 (Poliamida 6); Color Del Casquillo:Black; Color:Black |Jacob 50007M12BSSW-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH