Jacob 50.620M/EMV/L-F

GLAND, EMC, M20; Thread Size - Imperial: -; Metric: M20 x 1.5; Cable Diameter Min: 9mm; Max: 13mm; Gland
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 50.620M/EMV/L-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.620M/EMV/L-F.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Jacob 50.620M/EMV/L-F provided by its distributors.

GLAND, EMC, M20; Thread Size - Imperial:-; Metric:M20 x 1.5; Cable Diameter Min:9mm; Max:13mm; Gland
GLAND, EMC, M20; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1.5; Cable Diameter Min: 9mm; Cable Diameter Max: 13mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA Rating: IP68; Product Range: Perfect M/EMV Series; SVHC: No SVHC (17-Dec-2015); AF Body Width: 22mm; AF Nut Width: 24mm; Accessory Type: Gland; Body Plating: Nickel; Cable Diameter: 13mm; Cable Diameter Max - Imperial: 0.512"; Cable Diameter Max - Metric: 13mm; Cable Diameter Min - Imperial: 0.354"; Cable Diameter Min - Metric: 9mm; Colour: Silver; For Use With: Shielded Cables; Material: Brass; Mounting Hole Dia: 20mm; Operating Temperature Max: 100°C; Operating Temperature Min: -20°C; Thread Length: 10mm; Thread Size: M20 x 1.5

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH