Jacob 50.612M/EMVL-F

GLAND, EMC, M12; Thread Size - Imperial: -; Thread Size - Metric: M12 x 1.5; Cable Diameter Min: 3mm; Cable Diameter...
$ 8.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.612M/EMVL-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-20.56%

Descriptions

Descriptions of Jacob 50.612M/EMVL-F provided by its distributors.

GLAND, EMC, M12; Thread Size - Imperial:-; Thread Size - Metric:M12 x 1.5; Cable Diameter Min:3mm; Cable Diameter Max:6mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; IP / NEMA Rating:IP68; Product

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH