Jacob 50.612 M-L-F

GLAND, BRASS, DOME TOP, M12; Thread Size - Imperial: -; Metric: M12 x 1.5; Cable Diameter Min: 3mm; Max: 6mm; Gland
$ 6.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.612 M-L-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Jacob 50.612 M-L-F provided by its distributors.

GLAND, BRASS, DOME TOP, M12; Thread Size - Imperial:-; Metric:M12 x 1.5; Cable Diameter Min:3mm; Max:6mm; Gland
Cable Clamp (Gland); Diámetro De Cable Min:3Mm; Diámetro De Cable Max:6Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M12 X 1.5; Material Del Prensa Estopa:Latón; Color Del Casquillo:Silver; Ip/Nema:Ip68 |Jacob 50.612 M-L-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.612M-L-F