Jacob 50.240PA7035

Colour Coding = RAL 7035 / Thread Size = M40 / Thread Length mm = 7 / Operating Temperature Max. °C = 100 / Operating...
$ 0.762

Price and Stock

Inventory History

3 month trend:
-19.27%

Descriptions

Descriptions of Jacob 50.240PA7035 provided by its distributors.

Colour Coding = RAL 7035 / Thread Size = M40 / Thread Length mm = 7 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -20 / Locknut Colour = Grey
LOCKNUT M 40X1,5

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.240 PA7035