Jacob 50.240M

Thread Size = M40 / Thread Length mm = 5 / Operating Temperature Max. °C = 200 / Operating Temperature Min. °C = -60
$ 1.101

Price and Stock

DistributorSKUMinPkg
Conrad142998520
6h

Inventory History

3 month trend:
-23.93%

Descriptions

Descriptions of Jacob 50.240M provided by its distributors.

Thread Size = M40 / Thread Length mm = 5 / Operating Temperature Max. °C = 200 / Operating Temperature Min. °C = -60
LOCKNUT M40X1,5

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.240 M