Jacob 50.016 PA-F

GLAND, DOME TOP, PG16, 10-14MM; Thread Size - Imperial: -; Thread Size - Metric: PG16; Cable Diameter Min: 10mm;...
$ 1.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.016 PA-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
+636%

Descriptions

Descriptions of Jacob 50.016 PA-F provided by its distributors.

GLAND, DOME TOP, PG16, 10-14MM; Thread Size - Imperial:-; Thread Size - Metric:PG16; Cable Diameter Min:10mm; Cable Diameter Max:14mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP68
Cable Clamp (Gland), Dome Top, Nylon, Thrd Sz Pg16; Diámetro De Cable Min:10Mm; Diámetro De Cable Max:14Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg16; Material Del Prensa Estopa:Nylon 6 (Poliamida 6); Color:Grey |Jacob 50.016 PA-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.016PA-F