Jacob 50.011/EMV-F

GLAND, EMC, PG11; Thread Size - Imperial: -; Thread Size - Metric: PG11; Cable Diameter Min: 5mm; Cable Diameter Max:...
$ 11.08
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark50.011/EMV-F71

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.011/EMV-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jacob 50.011/EMV-F provided by its distributors.

GLAND, EMC, PG11; Thread Size - Imperial:-; Thread Size - Metric:PG11; Cable Diameter Min:5mm; Cable Diameter Max:10mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; IP / NEMA Rating:IP68; Product Ra

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH