Jacob 50.009 PA-F

CABLE GLAND, PA, 8MM, PG9, GREY; Thread Size - Imperial: -; Thread Size - Metric: PG9; Cable Diameter Min: 4mm; Cable...
$ 1.2
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark50.009 PA-F2,6401

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.009 PA-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-10.80%

Descriptions

Descriptions of Jacob 50.009 PA-F provided by its distributors.

CABLE GLAND, PA, 8MM, PG9, GREY; Thread Size - Imperial:-; Thread Size - Metric:PG9; Cable Diameter Min:4mm; Cable Diameter Max:8mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Grey; IP / NEMA Rating:IP68; P
Cable Clamp (Gland), Dome Top, Nylon, Thrd Sz Pg9; Diámetro De Cable Min:4Mm; Diámetro De Cable Max:8Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg9; Material Del Prensa Estopa:Nylon 6 (Poliamida 6); Ip/Nema:Ip68 |Jacob 50.009 PA-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.009PA-F