Jacob 50.007-F

GLAND, BRASS, DOME TOP, PG7; Thread Size - Imperial: -; Metric: PG7; Cable Diameter Min: 3mm; Max: 6.5mm; Gland
$ 4.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.007-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-10.13%

Related Parts

Weidmuller0260700000
VG 11-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 11 GTIN (EAN): 4008190170523
Weidmuller0261400000
VG 16-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 16 GTIN (EAN): 4008190118624
Weidmuller0261500000
VG 9-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 9 GTIN (EAN): 4008190155438

Descriptions

Descriptions of Jacob 50.007-F provided by its distributors.

GLAND, BRASS, DOME TOP, PG7; Thread Size - Imperial:-; Metric:PG7; Cable Diameter Min:3mm; Max:6.5mm; Gland
Cable Clamp (Gland); Diámetro De Cable Min:3Mm; Diámetro De Cable Max:6.5Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg7; Material Del Prensa Estopa:Latón; Color Del Casquillo:Silver; Ip/Nema:Ip68 |Jacob 50.007-F

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.007F