Jacob 50.007/EMV-F

GLAND, EMC, PG7; Thread Size - Imperial: -; Thread Size - Metric: PG7; Cable Diameter Min: 3mm; Cable Diameter Max:...
$ 9.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jacob 50.007/EMV-F.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Jacob 50.007/EMV-F provided by its distributors.

GLAND, EMC, PG7; Thread Size - Imperial:-; Thread Size - Metric:PG7; Cable Diameter Min:3mm; Cable Diameter Max:6.5mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; IP / NEMA Rating:IP68; Product Ran

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH