Jacob 28.711PA+211PA

Cable Gland Clamping range: 8...10 mm Temperature range: -30 ... 100 °C Colour: Grey / RAL 7035 Material: Polyamide...

Submit Request for Quote

Unfortunately we do not know of any distributors for 28.711PA+211PA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jacob 28.711PA+211PA provided by its distributors.

Cable Gland Clamping range: 8...10 mm Temperature range: -30 ... 100 °C Colour: Grey / RAL 7035 Material: Polyamide Protection rating: IP65 Thread: PG11 Thread length: 8 mm

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH