Jacob 213MPOT

Thread Size = PG13.5 / Thread Length mm = 3.7 / Operating Temperature Max. °C = 200 / Operating Temperature Min. °C =...

Submit Request for Quote

Unfortunately we do not know of any distributors for 213MPOT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Jacob 213MPOT provided by its distributors.

Thread Size = PG13.5 / Thread Length mm = 3.7 / Operating Temperature Max. °C = 200 / Operating Temperature Min. °C = -60

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH