Jacob 209PA

Colour Coding = RAL 7035 / Thread Size = PG9 / Thread Length mm = 5 / Operating Temperature Max. °C = 100 / Operating...
$ 0.198

Price and Stock

DistributorSKUMinPkg
DigiKey2291-209PA-ND451Bag

Inventory History

3 month trend:
-25.71%

Descriptions

Descriptions of Jacob 209PA provided by its distributors.

Colour Coding = RAL 7035 / Thread Size = PG9 / Thread Length mm = 5 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -20 / Locknut Colour = Grey

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 209 PA