Jacob 101009

Wadi Cable Gland Pg - Nickel Pla
$ 7.338

Submit Request for Quote

Unfortunately we do not know of any distributors for 101009. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jacob 101009 provided by its distributors.

WADI CABLE GLAND PG - NICKEL PLA
Cable Gland Clamping range: 5...10 mm Temperature range: -30 ... 110 °C Material: Nickel-Plated Brass Protection rating: IP65 Thread: PG9 Thread length: 6 mm

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH