Jacob 10.5015 PAV7035

Screw Plug M50X1, 5
$ 2.3

Submit Request for Quote

Unfortunately we do not know of any distributors for 10.5015 PAV7035. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jacob 10.5015 PAV7035 provided by its distributors.

SCREW PLUG M50X1,5
Plug Material = Polyamide (PA) / Plug Diameter mm = 56 / Plug Colour = Grey / Hole Diameter mm = 50 / Threaded / Unthreaded = Threaded / Thread Depth mm = 10 / Colour Coding = RAL 7035 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Thread Size = M50 x 1.5 / IP Rating = IP66 / IP Rating = IP68

Manufacturer Aliases

Jacob has several brands around the world that distributors may use as alternate names. Jacob may also be known as the following names:

  • JACOB GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10.5015PAV7035