Bourns - J.W. Miller PM127SH-7R6N

General Purpose Inductor, 7.6uH, 40%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns - J.W. Miller PM127SH-7R6N.

IHS

Datasheet1 page20 years ago

Newark

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-12-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns - J.W. Miller PM127SH-7R6N provided by its distributors.

General Purpose Inductor, 7.6uH, 40%, 1 Element, Ferrite-Core, SMD, 4747
FIXED IND 7.6UH 5.9A 20 MOHM SMD
-20%~+40% SMD,12.5x12.5mm Power Inductors ROHS
Power Inductor; Inductor Type:Power; Series:PM127SH; Inductance:7.6µH; Inductance Tolerance:+40, -20%; DC Resistance Max:0.02ohm; DC Current Rating:5.9A; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current Rating:5.9A ;RoHS Compliant: No

Manufacturer Aliases

Bourns - J.W. Miller has several brands around the world that distributors may use as alternate names. Bourns - J.W. Miller may also be known as the following names:

  • JW Miller A Bourns Company
  • JW MILLER / BOURNS
  • Bourns / JW Miller Magnetics
  • JW MILLER A BOURNS COMPANY (VA)
  • JW MILLER (ALIAS BOU)
  • JW Miller Magnetics/Bourns
  • Bourns / JW Miller Magn
  • JW Miller
  • Bourns Inc
  • JWM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM127SH7R6N