Littelfuse XAA170STR

Relay Ssr 50MA 1.4V Dc-in 0.1A 350V 8-PIN PDIP SMD T/r
$ 5.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse XAA170STR.

IHS

Datasheet7 pages4 years ago
Datasheet8 pages4 years ago

Future Electronics

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.818
$ 6.12
Stock
71,976
83,414
Authorized Distributors
5
5
Throw Configuration
DPST, SPST
DPST
Load Current
100 mA
100 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
50 Ω
50 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseXAA170
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseXCA170
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseXCA170S
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
ToshibaTLP170G(F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Littelfuse XAA170STR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.1A 350V 8-Pin PDIP SMD T/R
XAA170 Series Dual SPST (1 Form A) 100 mA 350 V Solid State Relay SMT - DIP-8
Solid state relay, XAA170STRAH
SSR RELAY SPST-NO 100MA 0-350V
Dual 1-Form-A Optomos Reel/ T&r |Littelfuse XAA170STR
RELAY OPTOMOS 100MA DP-NO 8-SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN