Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse XAA170

Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP Tube
$ 5.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse XAA170.

IHS

Datasheet7 pages4 years ago
Datasheet8 pages4 years ago

JRH Electronics

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-21.45%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseXCA170
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseXCA170S
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseXCA170STR
Solid State Relays - PCB Mount Single-Pole Relay 350V 100mA
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
ToshibaTLP170G(F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Littelfuse XAA170 provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP Tube
XAA170 Series Dual SPST (1 Form A) 100 mA 350 V Solid State Relay - DIP-8
Solid State Relays - PCB Mount 350V 100mA Dual-Sing OptoMOS Relay
AC,DC 50Ω 0V~350V 100mA 1.2V(DC) 900mV(DC)~1.4V(DC) DIP-8 Through hole mounting 9.65mm*6.35mm*3.3mm
SSR RELAY SPST-NO 100MA 0-350V
Mosfet Relay; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:100Ma; Mosfet Relay Package Style:Dip-8; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; On State Resistance Max:50Ohm Rohs Compliant: Yes |Ixys Semiconductor XAA170

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN