Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse XCA170S

Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 2.956
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse XCA170S.

IHS

Datasheet7 pages4 years ago
Datasheet8 pages4 years ago

Future Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.956
$ 2.29
Stock
29,708
142,333
Authorized Distributors
6
5
Throw Configuration
SPST
SPST
Load Current
100 mA
100 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
50 Ω
50 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseXCA170
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseXCA170STR
Solid State Relays - PCB Mount Single-Pole Relay 350V 100mA
LittelfuseCPC1335PTR
CPC1335 Series SPST (1 Form A) 3750 V SMT Solid State Relay - FLATPACK 8
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
ToshibaTLP170G(F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Littelfuse XCA170S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
XCA170 Series SPST (1 Form A) 100 mA 350 V Solid State Relay SMT - DIP-6
1-Form-A Optically Coupled Mosfet Smd/ T; |Littelfuse XCA170S
SSR RELAY SPST-NO 100MA 0-350V
OptoMOS Solid State Relays SPST-NO 6PIN SOP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN