Littelfuse VUO86-12NO7

VUO86 Series 86 A 1200 V Standard Rectifier Module - ECO-PAC1
$ 12.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO86-12NO7.

IHS

Datasheet5 pages6 years ago

Newark

Future Electronics

WattBits

iiiC

Inventory History

3 month trend:
+62.47%

CAD Models

Download Littelfuse VUO86-12NO7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VUO86-12NO7 provided by its distributors.

VUO86 Series 86 A 1200 V Standard Rectifier Module - ECO-PAC1
Bridge Rectifier Diode, 3 Phase, 86A, 1200V V(RRM), Silicon
Diode Rectifier Bridge Single 1.2KV 90A 5-Pin ECO-PAC 1
Bipolar Module-Bridge Rectifier Eco-Pac1 / Box
BRIDGE RECT 3P 1.2KV 86A ECOPAC1
Bridge rectifier, VUO86-12NO7AH
IXYS , 86A, 1200V, 5, ECO-PAC 1
RECT BRIDGE 3PH 1200V ECO-PAC1
BRIDGE RECT, 3-PH, 1.2KV, 90A, ECO-PAC1; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 90A; Bridge Rectifier Case Style: ECO-PAC1; Forward Voltage VF Max: 1.48V; No. of Pins: 5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN