Littelfuse VUO82-16NO7

1.6 kV 88 A Three Phase Standard Chassis Mount Bridge Rectifier - PWS-D
$ 36.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO82-16NO7.

IHS

Datasheet5 pages6 years ago

Newark

Future Electronics

TME

WattBits

Inventory History

3 month trend:
+1.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VUO82-16NO7 provided by its distributors.

1.6 kV 88 A Three Phase Standard Chassis Mount Bridge Rectifier - PWS-D
Bipolarmodule-Bridge Rectifier Pws-D Flt/Box |Littelfuse VUO82-16NO7
Bridge Rectifier,3Ph,1600V,88A,Screw Terminals
Three Phase Rectifier Bridge | BRIDGE RECT 3P 1.6KV 88A PWS-D
Bridge Rectifier Diode, 3 Phase, 57A, 1600V V(RRM), Silicon
Diode Rectifier Bridge Single 1.6KV 90A 5-Pin PWS-D
820A 1.6V@150A 88A 1.6kV - Bridge Rectifiers ROHS
Bridge rectifier, VUO82-16NO7AH
BRIDGE RECT, 3-PH, 1.6KV, 90A, PWS-D; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 90A; Bridge Rectifier Case Style: PWS-D; Forward Voltage VF Max: 1.35V; No. of Pins: 5Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VUO 82-16NO7
  • VUO-82-16NO7