Littelfuse VUO68-16NO7

VUO68 Series 70 A 1600 V Chassis Mount Three Phase Bridge Rectifier
$ 13.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO68-16NO7.

IHS

Datasheet5 pages6 years ago

Future Electronics

TME

iiiC

Arrow Electronics

Inventory History

3 month trend:
+616%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse VUO68-16NO7 provided by its distributors.

VUO68 Series 70 A 1600 V Chassis Mount Three Phase Bridge Rectifier
Bridge Rectifier Diode, 3 Phase, 68A, 1600V V(RRM), Silicon
Rectifier Bridge Diode Single 1.6KV 68A 5-Pin ECO-PAC 1
BRIDGE RECT 3P 1.6KV 68A ECOPAC1
Bipolar Module-Bridge Rectifier ECO-PAC1
1.6KV 300A 40¦ÌA 68A 47mm*30.3mm*9mm
BRIDGE RECTIFIER, 1.6KV, 70A, MODULE;
RECT BRIDGE 3PH 1200V ECO-PAC1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • VUO 68-16NO7