Littelfuse VUO25-16NO8

VUO25 Series 25A 1600 V Standard Rectifier Module - FO-B
$ 9.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO25-16NO8.

IHS

Datasheet5 pages6 years ago

Newark

Future Electronics

WattBits

iiiC

Inventory History

3 month trend:
+80.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-02-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse VUO25-16NO8 provided by its distributors.

VUO25 Series 25A 1600 V Standard Rectifier Module - FO-B
Bridge Rectifier Diode, 3 Phase, 25A, 1600V V(RRM), Silicon
Bipolar Module-Bridge Rectifier Fo |Littelfuse VUO25-16NO8
Diode Rectifier Bridge Single 1.6KV 25A 5-Pin FO-B-B
Bridge Rectifier, 3kV, 25A, Module
BRIDGE RECT 3P 1.6KV 25A PWS-E1
BRIDGE RECTIFIER 25A 1600V 3-PH
RECT BRIDGE 3PH 25A 1600V FO-B
BRIDGE RECT, THREE, 20A, 1.6KV, PANEL; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 20A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.25V; No. of Pins: 5Pins

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN