Littelfuse VUO122-16NO7

Bipolar Module-Bridge Rectifier Eco-Pac2/ Box |Littelfuse VUO122-16NO7
$ 27.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VUO122-16NO7.

IHS

Datasheet5 pages6 years ago

Future Electronics

TME

iiiC

WattBits

Inventory History

3 month trend:
-43.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VUO122-16NO7 provided by its distributors.

Bipolar Module-Bridge Rectifier Eco-Pac2/ Box |Littelfuse VUO122-16NO7
Bridge Rectifier Diode, 3 Phase, 117A, 1600V V(RRM), Silicon
VUO122 Series 122 A 1600 V Standard Rectifier Module
Diode Rectifier Bridge Single 1.6KV 125A 7-Pin ECO-PAC 2
IXYS , 100A, 1700V, 7, ECO-PAC2
ECO-PAC2 117A 1.6KV BRIDGE REC
RECT BRIDGE 3PH 1600V ECO-PAC2
Phases = Three / Number of Diodes = 6 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.6 / Forward Voltage (Vf) V = 1.05 / Peak Average Forward Current (If(AV)) A = 125 / Peak Non-Repetitive Surge Current (Itsm) kA = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = ECO-PAC 2 / Pins = 7 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN