Littelfuse VBO25-12NO2

VBO40 Series 38 A 1200 V Quick Connect Single Phase Rectifier Bridge
$ 17.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse VBO25-12NO2.

IHS

Datasheet5 pages5 years ago

Newark

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-78.02%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse VBO25-12NO2 provided by its distributors.

VBO40 Series 38 A 1200 V Quick Connect Single Phase Rectifier Bridge
Bridge Rectifier Diode, 1 Phase, 25A, 1200V V(RRM), Silicon
Bipolar Module - Diode Fo/Box |Littelfuse VBO25-12NO2
Diode Rectifier Bridge Single 1.2KV 38A 4-Pin FO-A
Bridge Rectifier, 1.2kV, 25A, FO-A
BRIDGE RECT, 1-PH, 1.2KV, 38A, FO-A; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 38A; Bridge Rectifier Case Style: FO-A; Forward Voltage VF Max: 1.36V; No. of Pins: 4Pins; O

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN